0056929 | DOLD
Staircase timer switch, 0.5 to 10 min, delayed switch-off, 1 Form A (N/O), 230 VAC, 0056929
Order No.: 90P0171
EAN: 4030641569297
MPN:
0056929
IK8810.41/002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.5760 € *
Standard delivery time from the manufacturer is: 2 Weeks
Staircase lighting time switch, 0056929, DOLD
The 0056929 is a staircase lighting time switch that has an adjustable running time and can be switched to continuous lightning by means of a slide switch.
Features
- Can be retriggered
- With pre-warning shortly before end of time
- Switch for continuous light on unit
- Energy saving
- Increase of the service life of the lamps
Applications
- Staircase lighting time switch with prewarning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.5 to 10 min | |
| Function | delayed switch-off | |
| Contact type | 1 Form A (N/O) | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |