0056618 | DOLD
Multifunction relay, 0.02 to 300 h, 8 functions, 2 Form C (NO/NC), 12-240 V AC/DC, 0056618
Order No.: 90P0024
EAN: 4030641566180
MPN:
0056618
MK7850N.82/200/61 AC/DC12-240V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.4976 € *
Standard delivery time from the manufacturer is: 2 Weeks
Multifunction relay, 0056618, DOLD
The 0056618 is a multifunction relay with time dependent controls for industrial and railway applications.
Features
- With time interruption / time adding input for all functions
- Suitable for 2-wire proximity sensor control
- LED indicators for operation, contact position and time delay
- Simplified storage
- Increased flexibility
- Quick setting of long time values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.02 to 300 h | |
| Function | 8 functions | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 12-240 V AC/DC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |