0054052 | DOLD

Multifunction relay, 0.02 to 300 h, 8 functions, 2 Form C (NO/NC), 12-240 V AC/DC, 0054052

Order No.: 90P0015
EAN: 4030641540524
MPN:
0054052
MK7850N.82/500/61 AC/DC12-240V
0054052 DOLD Time Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
214.5213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
214.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
214.5213 €

Multifunction relay, 0054052, DOLD

The 0054052 is a multifunction relay with time dependent controls for industrial and railway applications.

Features

  • With time interruption / time adding input for all functions
  • Suitable for 2-wire proximity sensor control
  • LED indicators for operation, contact position and time delay
  • Simplified storage
  • Increased flexibility
  • Quick setting of long time values
Technical specifications
Filter Property Value
Time display 0.02 to 300 h
Function 8 functions
Contact type 2 Form C (NO/NC)
Voltage 12-240 V AC/DC
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes