0052921 | DOLD
Time relay, 0.5 to 10 min, delayed switch-off, 1 Form C (NO/NC), 110-240 VAC, 0052921
Order No.: 90P0035
EAN: 4030641529215
MPN:
0052921
BC7933N.81 AC110-240V 0,5-10M.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.7974 € *
Standard delivery time from the manufacturer is: 2 Weeks
Timer, 0052921, DOLD
The 0052921 is a time-dependent control circuits with auxiliary voltage.
Features
- OFF-delay relay with control signal
- Control input operated with nominal voltage, No voltage free contact necessary
- LED indicator for status of contact
- 1 changeover contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.5 to 10 min | |
| Function | delayed switch-off | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 110-240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |