0052780 | DOLD
Clock generator, 0.05 s to 300 h, 1 Form C (NO/NC), 24-240 V AC/DC, 3 A/230 VAC, 0052780
Order No.: 90P0168
EAN: 4030641527808
MPN:
0052780
BC7937N.81
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.1109 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cyclic timer, 0052780, DOLD
The 0052780 is a cvclic timer that offers 10 continuously adjustable time ranges from 50 ms to 300 h. The pulse and pause times can be set separately. The start with pulse or pause time can be selected via the slide switch after applying the operating voltage.
Features
- Impulse and break time separately adjustable
- Control input for interruption of the time elapse
- LED indication for voltage supply and contact position
- Flashing function during elapse of time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 300 h | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 V AC/DC | |
| Breaking capacity | 3 A/230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |