0052777 | DOLD
Time relay, 0.5 to 10 s, delayed switch-off, 1 Form C (NO/NC), 110-240 VAC, 0052777
Order No.: 90P0127
EAN: 4030641527778
MPN:
0052777
BC7933N.81
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.3091 € *
Standard delivery time from the manufacturer is: 2 Weeks
Timer, 0052777, DOLD
The 0052777 is a timer, OFF-delay with control signal and auxiliary voltage for time dependent control circuits.
Features
- Control input operated with nominal voltage
- No voltage free contact necessary
- LED indicator for status of contact
- 1 changeover contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.5 to 10 s | |
| Function | delayed switch-off | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 110-240 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |