0052673 | DOLD
Time relay, 0.05 s to 16 h, delayed switch-on, 1 Form C (NO/NC), 24 V AC/DC, 0052673
Order No.: 90P0099
EAN: 4030641526733
MPN:
0052673
BC7934N.81 AC/DC24V + AC230V 0,05S.-16H.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.8525 € *
Standard delivery time from the manufacturer is: 2 Weeks
Timer, 0052673, DOLD
The 0052673 is a timer, On-delay with LED indicator for contact position and time dependent controls.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 s to 16 h | |
| Function | delayed switch-on | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |