0052669 | DOLD
Flasher relay, 0.5 to 10 s, blinking, 1 Form C (NO/NC), 24 V AC/DC, 0052669
Order No.: 90P0013
EAN: 4030641526696
MPN:
0052669
BC7932N.81 AC/DC24V + AC230V 0,5-10S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.8966 € *
Standard delivery time from the manufacturer is: 2 Weeks
Flasher relay, 0052669, DOLD
The 0052669 is a flasher relay with adjustable flashing frequency, pulse times to 100 s.
Features
- Start with pulse
- 2-voltage design
- LED indicator for contact position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.5 to 10 s | |
| Function | blinking | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |