0052662 | DOLD
Wiping relay, 0.05 to 1 s, on-wiping, 1 Form C (NO/NC), 24 VDC, 0052662
Order No.: 90P0185
EAN: 4030641526627
MPN:
0052662
BC7931N.71 AC/DC24V + AC230V 0,05-1S.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.8966 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fleeting action relay, 0052662, DOLD
The 0052662 is a fleeting action relay with LED indicator for contact position and time-dependent controllers.
Features
- Repeat time adjustable to 100 s
- Dual voltage supply
- 1 changeover contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.05 to 1 s | |
| Function | on-wiping | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |