0039409 | DOLD
Time relay, 1 to 10 s, 1 Form A (N/O) + 1 Form B (N/C), 24 VDC, 2 A/230 VAC, 0039409
Order No.: 90P0176
EAN: 4030641394097
MPN:
0039409
BA7924.21 DC24V 1-10s
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.0926 € *
Available: 1 pcs.
Delay module, 0039409, DOLD
The 0039409 is a delayed disconnection with testable switching status of output relays.
Features
- Release delay
- Without auxiliary voltage
- Operating state display
- Optionally with redundant timing circuit
- Optionally also in housing for distribution board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 1 to 10 s | |
| Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 24 VDC | |
| Breaking capacity | 2 A/230 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |