0029837 | DOLD
Energy saving switch, 1 to 20 min, 1 Form C (NO/NC), 230 VAC, 0029837
Order No.: 90P0042
EAN: 4030641298371
MPN:
0029837
IK8813.81
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.3474 € *
Standard delivery time from the manufacturer is: 2 Weeks
Energy-saving time switch, 0029837, DOLD
The 0029837 is a energy-saving time switch that controlls switching-off of lights (such as staircase, courtyard, garden, garage, attic and cellar lights) as well as ventilators, driers and all electronic consumers in general that experience has shown are rarely switched off again immediately after they have been used.
Features
- Can be switched off before the time expires
- IK 8813 with permanent light switch and LED indicator for contact position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 1 to 20 min | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |