0024588 | DOLD
Time relay, 0.15 s to 30 h, delayed switch-off, 2 Form A (N/O) + 2 Form B (N/C), 230 VAC, 0024588
Order No.: 90P0103
EAN: 4030641245887
MPN:
0024588
EF7666.24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
331.3436 € *
Standard delivery time from the manufacturer is: 2 Weeks
Timer, 0024588, DOLD
The 0024588 is a timer, On-delay with 6 time ranges on one unit, adjustable at front side for time dependent controls.
Features
- Time lapse display
- Switching position display
- Delay up to 60 h
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.15 s to 30 h | |
| Function | delayed switch-off | |
| Contact type | 2 Form A (N/O) + 2 Form B (N/C) | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |