0024300 | DOLD
Time relay, 0.15 s to 30 h, delayed switch-on, 1 Form C (NO/NC), 230 VAC, 0024300
Order No.: 90P0002
EAN: 4030641243005
MPN:
0024300
EF7616.24 AC50/60HZ 230V 0,15S.-30H.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
335.4491 € *
Standard delivery time from the manufacturer is: 2 Weeks
Timer, 0024300, DOLD
The 0024300 is a timer, On-delay with 6 switchable time ranges, adjustable on front side for time dependent controls.
Features
- Time lapse display
- Switching position display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.15 s to 30 h | |
| Function | delayed switch-on | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |