0068478 | DOLD
Soft starter, 3 phase, 7.5 kW, 480 V (AC), 0068478
Order No.: 90P0142
EAN: 4030641684785
MPN:
0068478
PF9015.11 3AC200-480V HU=AC230V 5-20A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
671.2671 € *
Standard delivery time from the manufacturer is: 2 Weeks
Softstarter, 0068478, DOLD
The 0068478 is a robust electronic control device for softstart and softstop of 3-phase asynchronous motors with integrated monitoring functions. After softstart the semiconductors are bridged by relay contacts to reduce the power dissipation in the unit.
Features
- 3-phase controlled with integrated bypass relays
- Blocked motor monitoring in bypass mode
- Starting current limitation
- Thyristor monitoring
- Detection of missing load
Applications
- Pumps
- Fans and ventilation systems
- Conveyor systems and elevators
- Compresseors
- Mills, crushers, presses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft start device | |
| Number of phases | 3 | |
| Power | 7.5 kW | |
| Rated voltage (AC) | 480 V | |
| Degree of protection (IP) | IP20/IP40 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |