0068352 | DOLD
Soft starter, 11 kW, 4 A, 480 V (AC), 0068352
Order No.: 90P0141
EAN: 4030641683528
MPN:
0068352
BL9028.03 3AC200-480V UH=DC24V 11kW (1600V)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
873.6147 € *
Standard delivery time from the manufacturer is: 2 Weeks
Softstarter, 0068352, DOLD
The 0068352 is a softstarter with braking function designed to enable 1-phase or 3-phase induction motors to start smoothly. By means of internal current monitoring we realise different protective functions, when stalling the motor or during heavy duty starting. The semiconductors are bridged after softstart by relay contacts. This reduces power dissipation and heating.
Features
- Separate settings for start and brake time, as well as starting and braking torque
- No braking contactor necessary
- Function test of brake circuit before softstart
- With automatic standstill detection
- Maintenance- and wearfree
Applications
- Motor with gear, belt or chain drive
- Fans, pumps, conveyor systems, compressors
- Woodworking machines, centrifuges
- Packing machines, door-drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft start device | |
| Power | 11 kW | |
| Rated current | 4 A | |
| Rated voltage (AC) | 480 V | |
| Degree of protection (IP) | IP20/IP40 | |
| Standard number | EN/IEC 60947-5-1 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |