0067523 | DOLD
Motor starter, 1 phase, 7 A, 230 V (AC), 0067523
Order No.: 90P0167
EAN: 4030641675233
MPN:
0067523
UG9411PM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
385.0602 € *
Standard delivery time from the manufacturer is: 2 Weeks
Smart motorstarter, 0067523, DOLD
The 0067523 is a smart motorstarter used for softstart, softstop, reversing and protecting 1 phase asynchronous motors. By measuring the line current a thermal model is used to calculate the motor temperature, and in the case of overtemperature the motor is disconnected. In addition also a thermo switch can be used. The reversing is done via relays. The relays are switched without current flow, this provides long service life.
Features
- Modbus RTU-interface
- Galvanic separation between control circuit and power circuit
- Widely used measuring and automation protocol
- Simple and time-saving commissioning as well as user-friendly
- Operation through parameterization via modbus
- Pluggable clamps
- TWIN- connection terminals to loop auxiliary supply and Bus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor starter | |
| Number of phases | 1 | |
| Rated current | 7 A | |
| Rated voltage (AC) | 230 V | |
| Degree of protection (IP) | IP20/IP40 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |