0066471 | DOLD
Soft starter, 2 phase, 1.5 kW, 400 V (AC), 0066471
NCNR (non cancelable / non returnable)
Softstarter, 0066471, DOLD
The 0066471is an electronic device designed to enable 1-phase or 3-phase induction motors to start smoothly.This device slowly ramps up the current on two phases, therefore allowing the motor torque to build up slowly.This reduces the mechanical stress on the machine and prevents damage to conveyed material. These features allow cost saving constructions of mechanical gear. When the motor is up to full speed the power semiconductors is bridged to prevent internal power losses and heat build up. In addition this product allows a softstop function prolonging the stop time of the motor, preventing high counter torques from abruptly stopping the motor.
Features
- Softstart with softstop
- 2-phase contro
- Adjustable ramp time, starting torque and starting voltage
- Kickstart-(Boost-)function
- Protection of the drive unit
- Integrated bridging contactor
- Easy operation
Applications
- Motors with gear, belt or chain drive
- Fans, pumps, conveyor systems, compresseors
- Woodworking machines, centrifuges
- Packaging machines, door drives
| Filter | Property | Value |
|---|---|---|
| Version | soft start device | |
| Number of phases | 2 | |
| Power | 1.5 kW | |
| Rated voltage (AC) | 400 V | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 45 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |