0065668 | DOLD
Motor starter, 3 phase, 4 kW, 9 A, 480 V (AC), 0065668
Order No.: 90P0157
EAN: 4030641656683
MPN:
0065668
UG9256.11/001/61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
329.5467 € *
Standard delivery time from the manufacturer is: 2 Weeks
Smart motorstarter, 0065668, DOLD
The 0065668 is a softstart, reversal and protection of 3-phase asynchronous motors. Overcurrent is detected when the set current is exceeded longer than 2 sec. Direction reversal takes place via relay switching. The relays are de-energised at this. This ensures a long service life.
Features
- Reversing with relays without current, softstart, softstop with thyristor
- Reset button on front
- Connection facility for external reset button
- Relay indicator output for operation
- Galvanic separation between control circuit and power circuit
- Blocking protection
- Load free relay reversing function
Applications
- Conveyor systems with monitoring of blockage
- Actuating drives in process controls with blockage monitoring
- Reversing operation for door and gate controls, bridge drives and lifting applications with monitoring of blockage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor starter | |
| Number of phases | 3 | |
| Power | 4 kW | |
| Rated current | 9 A | |
| Rated voltage (AC) | 480 V | |
| Degree of protection (IP) | IP20/IP40 | |
| Standard number | EN/IEC 60947-5-1 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |