0049323 | DOLD
Soft starter, 1.5 kW, 10 A, 230 V (AC), 0049323
NCNR (non cancelable / non returnable)
Softstarter, 0049323, DOLD
The 0049323 is a softstarter robust electronic control unit for soft starting of AC motors. By means of phase-angle control the current rises continuously. The motor torque behaves in the same way during start-up. This ensures that the drive can start without jerking. This eliminates the risk of damage to drive elements because the sudden starting torque does not occur during direct switch-on. This feature allows a low-cost design of the drive elements. A significant reduction in starting noise can also be observed. In belt conveyor systems, slippage or tipping over of the conveyed material is avoided. After successful start-up, the power electronics are bridged by means of an internal relay contact in order to minimise the losses in the device.
Features
- Adjustable ramp time and starting torque
- Semiconductors will be bridged after start up
- LED indication
Applications
- Drives with gears, belts or chains
- Conveyor belts, fans
- Pumps, compressors
| Filter | Property | Value |
|---|---|---|
| Version | soft start device | |
| Power | 1.5 kW | |
| Rated current | 10 A | |
| Rated voltage (AC) | 230 V | |
| Degree of protection (IP) | IP20/IP40 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 55 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |