0045241 | DOLD
Soft starter, 3 kW, 400 V (AC), 0045241
Order No.: 90P0114
EAN: 4030641452414
MPN:
0045241
BA9010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
289.2176 € *
Standard delivery time from the manufacturer is: 2 Weeks
Softstarter, 0045241, DOLD
The 0045241 is a electronic device designed to enable 1-phase or 3-phase induction motors to start smoothly. This product slowly ramps up the current on one phase, therefore allowing the motor torque to build up slowly.This reduces the mechanical stress on the machine and prevents damage to conveyed material. When the motor is up to full speed the semiconductors in this product bridged to prevent internal power losses an heat build up.
Features
- Adjustable ramp time and starting torque
- Can be combined with motor brake units
- LED indication
Applications
- Motor with gears, belt or chain drive
- Fans, pumps, conveyor systems, compressors
- Door drives, packaging machines
- Start current limiting on single phase motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft start device | |
| Power | 3 kW | |
| Rated voltage (AC) | 400 V | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |