0068316 | DOLD
Emergency stop module, 2 Form A (N/O), 8 to 36 VDC, 0068316
Order No.: 90P0016
EAN: 4030641683160
MPN:
0068316
UF6925.02/61 DC8-36V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.931 € *
Standard delivery time from the manufacturer is: 2 Weeks
Emergency stop module, 0068316, DOLD
The 0068316 is an emergency stop module suitable to protect men and machine by safety related enabling or disabling of a safety circuit. It is used in applications with e-stop buttons and safety gates.
Features
- 2-channel operation
- Forcibly guided output contacts
- Space saving
- Connection front side
- Line fault detection on On-button
Applications
- Emergency stop circuits on machines
- Monitoring of position switches on a safety gate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | emergency stop module | |
| Contact type | 2 Form A (N/O) | |
| Input voltage AC | 8 to 36 VDC | |
| Type of Use | protection of persons and machines | |
| Assembly | DIN rail | |
| Width | 17.5 mm | |
| Height | 110 mm | |
| Depth | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |