0065427 | DOLD
Multifunctional safety module, 2 Form A (N/O), 24 VDC, 0065427
NCNR (non cancelable / non returnable)
Multifunctional safety module, 0065427, DOLD
The 0065427 provides protection of men and machines by enabling and disabling a safety circuit. It is used together with e-stop buttons, safety gates, light curtains with self testing to IEC/EN 61496-1, 2-hand buttons on presses for metal processing and productions machines with dangerous closing movements and safety mats, edges and tape switches. Simply select 1 out of 6 safety functions on rotary switches - ready. This reduces divers types of safety modules in stock and simplifies your disposition.
Features
- Line fault detection on On-button
- Forcibly guided output contacts
- 2-channel
- Protection against manipulation by sealable transparent cover
Applications
- Emergency stop circuits on machines
- Monitoring of position switches on a safety gate
| Filter | Property | Value |
|---|---|---|
| Version | multifunctional safety module | |
| Contact type | 2 Form A (N/O) | |
| Input voltage AC | 24 VDC | |
| Type of Use | protection of persons and machines | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 110 mm | |
| Depth | 120.3 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |