0063278 | DOLD

Light barrier switching device, 3 Form A (N/O) + 1 Form B (N/C), 24 VDC, 0063278

Order No.: 90P0118
EAN: 4030641632786
MPN:
0063278
LG5925.48/900/61 DC24V
0063278 DOLD Safety relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
296.5718 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
296.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
296.5718 €

Emergency stop module, 0063278, DOLD

The 0063278 is an emergency stop module for monitoring of safety gates with emergency stop circuits on machine.

Features

  • Line fault detection on On-button
  • Manual restart or automatic restart, switch S2
  • Removable terminal strips
Technical specifications
Filter Property Value
Version light barrier switching device
Contact type 3 Form A (N/O) + 1 Form B (N/C)
Input voltage AC 24 VDC
Type of Use switching device (FSD) for light barriers with self-test
Assembly DIN rail
Width 22.5 mm
Height 90 mm
Depth 121 mm
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes