0063158 | DOLD
Emergency stop module, 2 Form A (N/O), 24 VDC, 0063158
Order No.: 90P0193
EAN: 4030641631581
MPN:
0063158
LG5924.02/61 DC24V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
180.7015 € *
Standard delivery time from the manufacturer is: 2 Weeks
Emergency stop module, 0063158, DOLD
The 0063158 is an emergency stop module that can be used to protect people and machines by interrupting a safety circuit in a safe way.
Features
- Short circuit detection between terminal Y1 and common
- LED indicator for channel 1 / 2 and state of operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | emergency stop module | |
| Contact type | 2 Form A (N/O) | |
| Input voltage AC | 24 VDC | |
| Type of Use | protection of persons and machines | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 90 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |