0061921 | DOLD
Emergency stop module, 3 Form A (N/O) + 1 Form B (N/C), 230 VAC, 0061921
Order No.: 90P0004
EAN: 4030641619213
MPN:
0061921
LG5925.48/61 AC230V 50/60HZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.4029 € *
Standard delivery time from the manufacturer is: 2 Weeks
Emergency stop module, 0061921, DOLD
The 0061921 is an emergency stop module for monitoring of safety gates with emergency stop circuits on machine.
Features
- Line fault detection on On-button
- Manual restart or automatic restart, switch S2
- Removable terminal strips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | emergency stop module | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Input voltage AC | 230 VAC | |
| Type of Use | monitoring of sliding protection grilles | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 90 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |