0058690 | DOLD

Emergency stop module, 1 Form A (N/O) + 1 Semiconductor signal output (pulse-switching), 24 VDC, 0058690

Order No.: 90P0199
EAN: 4030641586904
MPN:
0058690
RK5942.02 DC24V
0058690 DOLD Safety relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
173.8233 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
173.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
173.8233 €

Emergency stop module, 0058690, DOLD

The 0058690 is an emergency stop module for monitoring of safety gates with emergency stop circuits on machine.

Technical specifications
Filter Property Value
Version emergency stop module
Contact type 1 Form A (N/O) + 1 Semiconductor signal output (pulse-switching)
Input voltage AC 24 VDC
Type of Use protection of persons and machines
Assembly DIN rail
Width 17.5 mm
Height 90 mm
Depth 71 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes