0050982 | DOLD
Emergency stop module, 3 Form A (N/O) + 1 Form B (N/C), 24 V AC/DC, 0050982
Order No.: 90P0128
EAN: 4030641509828
MPN:
0050982
BG5924.48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
296.8098 € *
Standard delivery time from the manufacturer is: 2 Weeks
Emergency stop module, 0050982, DOLD
The 0050982 is an emergency stop module with with emergency stop circuits on machine for protection of people and machines.
Features
- LED indicator for channel 1 / 2 and state of operation
- Short circuit detection between terminal Y1 and common
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | emergency stop module | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Input voltage AC | 24 V AC/DC | |
| Type of Use | protection of persons and machines | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 84 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |