0045456 | DOLD
Emergency stop module, 3 Form A (N/O) + 1 Form B (N/C), 24 VDC, 0045456
Order No.: 90P0188
EAN: 4030641454562
MPN:
0045456
BD5935.48 DC24V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
406.1827 € *
Standard delivery time from the manufacturer is: 2 Weeks
Emergency stop module, 0045456, DOLD
The 0045456 is used to interrupt a safety circuit in a safe way. It can be used to protect people and machines in applications with e-stop buttons and safety gates.
Features
- Operating state display
- Overvoltage and short circuit protection
- Safe disconnection of electrical circuits
- Line fault detection on ON pushbutton
- Easy exchange of devices by removable terminal strips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | emergency stop module | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Input voltage AC | 24 VDC | |
| Type of Use | protection of persons and machines | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 74 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |