0040954 | DOLD
Emergency stop module, 2 Form A (N/O), 24 VDC, 0040954
Order No.: 90P0191
EAN: 4030641409548
MPN:
0040954
BD5987.02/001 DC24V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
366.0678 € *
Standard delivery time from the manufacturer is: 2 Weeks
Emergency stop module, 0040954, DOLD
The 0040954 is an emergency stop module for monitoring of safety gates with emergency stop circuits on machine.
Features
- Line fault detection at On pushbutton
- Integrated short-circuit and overvoltage protection
- Removable terminal strips
- Optionally cross fault detection in emergency stop control circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | emergency stop module | |
| Contact type | 2 Form A (N/O) | |
| Input voltage AC | 24 VDC | |
| Type of Use | protection of persons and machines | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 74 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |