0035300 | DOLD
Tow-hand safety relay, 2 Form A (N/O), 24 VDC, 0035300
Order No.: 90P0189
EAN: 4030641353001
MPN:
0035300
BD5980N.02 DC24V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
427.3409 € *
Available: 2 pcs.
Two-hand safety relay , 0035300, DOLD
The 0035300 enables and disables a safety circuit in a safe way. It is used to protect people and machines in applications with 2-hand buttons on presses for metal products as well as for other production machinery with dangerous closing movements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tow-hand safety relay | |
| Contact type | 2 Form A (N/O) | |
| Input voltage AC | 24 VDC | |
| Type of Use | protection of persons and machines | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 74 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |