0066944 | DOLD
Ballast unit for RN 5897.12/010, RN 5897.12/020, 0066944
Order No.: 90P0182
EAN: 4030641669447
MPN:
0066944
RP5898/61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
299.2374 € *
Standard delivery time from the manufacturer is: 2 Weeks
Coupling device, 0066944, DOLD
The 0066944 is a coupling device for RN 5897.12/010 / RN 5897.12/020 with extension of nominal voltage range UN to DC 500 V, AC 400 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ballast unit | |
| Suitable for | RN 5897.12/010, RN 5897.12/020 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |