0066735 | DOLD
Differential current transformer, for cables 24 mm, (W x H x D) 24 x 54 x 82 mm, 0066735
Order No.: 90P0021
EAN: 4030641667351
MPN:
0066735
ND5015/024/61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.8399 € *
Standard delivery time from the manufacturer is: 2 Weeks
Residual current transformer, 0066735, DOLD
The 0066735 is a residual current transformer designed for DIN rail mounting or screw-type mounting. Mounting on the top-hat rail may be done horizontally or vertically.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | differential current transformer | |
| Cable diameter | 24 mm | |
| Width | 24 mm | |
| Height | 54 mm | |
| Depth | 82 mm | |
| Weight | 80 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |