0056453 | DOLD
Motor protection relay, 2 Form C (NO/NC), 0056453
Order No.: 90P0195
EAN: 4030641564537
MPN:
0056453
MK9163N.12/110 ATEX AC50/60Hz 230V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.1305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Thermistor motor protection relay, 0056453, DOLD
The 0056453 is a thermistor motor protection relay used to protect against thermal overload of motors caused by high switching frequency, havy duty starting, phase failure on one phase, bad cooling, high ambient temperature. Also the temperature monitoring of bearings, transmissions, oil and cooling liquids is possible. Up to six thermistors can be connected via the input.
Features
- De-energized on trip
- Output with 2 changeover contacts
- Reliable temperature monitoring of motors
- Rapid fault location
Applications
- Emergency stop circuits on machines
- Monitoring of position switches on a safety gate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection relay | |
| Rated current | 3 A | |
| Rated voltage | 230 V | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |