0054097 | DOLD
Motor protection relay, 2 Form C (NO/NC), 230 VAC, 0054097
Order No.: 90P0084
EAN: 4030641540975
MPN:
0054097
MK9163N.12/100 AC50/60Hz 230V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.9191 € *
Standard delivery time from the manufacturer is: 3 Weeks
Thermistor motor protection relay, 0054097, DOLD
The 0054097 is a thermistor motor protection relay used to protect against thermal overload of motors caused by high switching frequency, havy duty starting, phase failure on one phase, bad cooling, high ambient temperature. Also the temperature monitoring of bearings, transmissions, oil and cooling liquids is possible. Up to six thermistors can be connected via the input.
Features
- De-energized on trip
- Output with 2 changeover contacts
- Reliable temperature monitoring of motors
- Rapid fault location
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection relay, 2 Form C (NO/NC), 230 VAC | |
| Rated current | 1.5 A | |
| Rated voltage | 230 V | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |