0023171 | DOLD
Motor protection relay, 1 Form C (NO/NC), 230 VAC, 0023171
Order No.: 90P0044
EAN: 4030641231712
MPN:
0023171
MK9052.11 AC50/60Hz 230V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.1518 € *
Standard delivery time from the manufacturer is: 3 Weeks
Thermistor motor protection relay, 0023171, DOLD
The 0023171 is a thermistor motor protection relay used to protect against thermal overload of motors caused by high switching frequency, havy duty starting, phase failure on one phase, bad cooling, high ambient temperature.
Features
- Broken wire detection in sensor circuit
- Closed circuit operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection relay, 1 Form C (NO/NC), 230 VAC | |
| Rated current | 3 A | |
| Rated voltage | 230 V | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20/IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |