0066451 | DOLD
Differential current monitor, 10 mA-3 A, 0-10 s, 1 Form C (NO/NC) pre-warning, 1 Form C (NO/NC) alarm, 80 V (DC), 230 V (AC), 0066451
Order No.: 90P0019
EAN: 4030641664510
MPN:
0066451
RN5883.12/61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
606.2455 € *
Standard delivery time from the manufacturer is: 2 Weeks
Residual current monitor, 0066451, DOLD
The 0066451 is a residual current monitor to detect earth faults in grounded voltage systems. The AC/DC sensitive residual current monitor RN 5883 allows an early detection of insulation faults and detects differential currents with AC as well as DC components in grounded voltage systems (type B). The measurement takes place via an external current transformer.
Features
- Manual reset, with alarm and pre-warning
- Adjustable switching delay
- LED indicator for operation, pre-alarm and alarm
- LED-chain indicates fault current
- Broken wire detection
- Preventive fire and system protection
- Universal usage at AC/DC mains
- Protection against manipulation by sealable transparent cover over setting switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 10 mA-3 A, 0-10 s | |
| Contact type | 1 Form C (NO/NC) pre-warning, 1 Form C (NO/NC) alarm | |
| Switching Voltage (DC) | 80 V | |
| Switching Voltage (AC) | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |