0065508 | DOLD
Current relay, 0.5-5 A, 0.1-60 s, 80-230 V AC/DC, 2 Form C (NO/NC), 0065508
Order No.: 90P0156
EAN: 4030641655082
MPN:
0065508
MK9053N.12/012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
317.1112 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current relay, 0065508, DOLD
The 0065508 is a current relay for monitoring single phase DC or AC voltage systems. The adjustment is made via potentiometers on the front of the device. Early recognition and preventive maintenance avoid interruptions of electrical plants and provides a higher operational and plant safety
Features
- High overload possible
- Galvanic separation between auxiliary circuit - measuring ciruit
- Option with fixed settings possible
- LED indicators for operation and contact position
- Preventive maintenance
- Quicker fault locating
- Precise and reliable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 0.5-5 A, 0.1-60 s, 80-230 V AC/DC | |
| Contact type | 2 Form C (NO/NC) | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |