0065254 | DOLD
Voltage guard, 12-300 V AC/DC, 1 Form C (NO/NC), 0065254
Order No.: 90P0154
EAN: 4030641652548
MPN:
0065254
MK9064N.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
324.2631 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage relay, 0065254, DOLD
The 0065254 is a voltage relay that provides a solution for an optimised monitoring of the function of an electrical device. Single-phase AC and also DC can be measured, undervoltage, overvoltage and voltage window are monitored and the measured value is displayed on the front.
Features
- Start up delay, on delay
- Manual reset
- LCD for indication of the measuring values
- Relay function selectable
- Preventive maintenance
- Quicker fault locating
- Precise and reliable
Applications
- Voltage monitoring AC/DC single-phase
- Voltage dependent switching at under- or overvoltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 12-300 V AC/DC | |
| Contact type | 1 Form C (NO/NC) | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |