0063314 | DOLD
Undervoltage relay, 3/N AC400/230V, 1 Form C (NO/NC), 0063314
Order No.: 90P0033
EAN: 4030641633141
MPN:
0063314
RK9871.71 3/N AC400/230V 50/60Hz
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.015 € *
Standard delivery time from the manufacturer is: 2 Weeks
Undervoltage relay, 0063314, DOLD
The 0063314 is an undervoltage relay for monitoring of undervoltage in 3 phase voltage systems and switch over to emergency supply.
Features
- Without separately auxiliary voltage
- LED indication for operation voltage and contact position
- De-energised on trip
- As option with test-button for function control
- Higher safety in buildings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/N AC400/230V | |
| Contact type | 1 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |