0062759 | DOLD

Undervoltage relay, 3/N AC400/230V, 2 Form C (NO/NC), 0062759

Order No.: 90P0003
EAN: 4030641627591
MPN:
0062759
RK9871.72 3/N AC400/230V 50/60Hz
0062759 DOLD Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.7706 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
156.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
156.7706 €

Undervoltage relay, 0062759, DOLD

The 0062759 is an undervoltage relay for monitoring of undervoltage in 3 phase voltage systems and switch over to emergency supply.

Features

  • Without separately auxiliary voltage
  • LED indication for operation voltage and contact position
  • De-energised on trip
  • As option with test-button for function control
  • Higher safety in buildings
Technical specifications
Filter Property Value
Version 3/N AC400/230V
Contact type 2 Form C (NO/NC)
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes