0062043 | DOLD
Load monitor, 3x24-400 VAC, 12 A, 0-10 s, 2x1 Form C (NO/NC), 24 V (DC), 0062043
Order No.: 90P0146
EAN: 4030641620431
MPN:
0062043
MK9397N.11/010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
320.8597 € *
Standard delivery time from the manufacturer is: 2 Weeks
Motor load monitor, 0062043, DOLD
The 0062043 is a load monitor suitable to monitor industrial motors with variable load as well as to monitor the correct function of electrical users. The units can detect in time wearing or failures on machines and tools. So maintenance can be carried out before a plant stops.
Features
- Closed circuit operation
- Preventive maintenance
- Quicker fault locating
- Precise and reliable
- Overload detection, as option also with prewarning
- Simple adjustment and fault diagnostics
- Space and cost saving
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3x24-400 VAC, 12 A, 0-10 s | |
| Contact type | 2x1 Form C (NO/NC) | |
| Switching Voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |