0059786 | DOLD
Rotation monitoring, 50-50000 IPM, 2 Form C (NO/NC), 24 V (DC), 0059786
Order No.: 90P0036
EAN: 4030641597863
MPN:
0059786
IK9055.11 50-50000IPM UH=DC24V Hyst.1-20%
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.1096 € *
Standard delivery time from the manufacturer is: 2 Weeks
Speed moitor, 0059786, DOLD
The 0059786 is a speed moitor that monitors the rotational speed of motors. It recognise and monitor impulse signals of e. g. proximity sensors and protect machines and produced material or allows speed depending switching in production processes.
Features
- Detection of over- or underspeed or frequency, function selectable
- Input also suitable for SKF sensor bearings
- As option for permanent magnet sensors
- LED indicators for auxiliary supply, sensor pulses and contact position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 50-50000 IPM | |
| Contact type | 2 Form C (NO/NC) | |
| Switching Voltage (DC) | 24 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |