0059266 | DOLD
Standstill monitor, 20-400 mV, 0.2-6 s, 24 VDC, 3 Form A (N/O) + 1 Form B (N/C), 0059266
Order No.: 90P0163
EAN: 4030641592660
MPN:
0059266
LH5946.48/61 20-400mV UH=DC24V 0,2-6s
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
777.1771 € *
Standard delivery time from the manufacturer is: 2 Weeks
Standstill monitor, 0059266, DOLD
The 0059266 is a standstill monitor suitable for detects the standstill of 3-phase and 1-phase electric motors independent of the direction of rotation. This means sensors such as encoders or proximity switches are not required. The standstill monitor measures the induced voltage of the coasting motor. If the induced voltage approaches 0, this means motor standstill for the device and the output relay is activated.
Features
- No external sensors necessary
- Independent of direction
- Broken wire detection
- Adjustable voltage setting
- Adjustable standstill time delay
- Fast reaction time
- Easy to retrofit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 20-400 mV, 0.2-6 s, 24 VDC | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |