0058718 | DOLD
Rotation monitoring, 1-120000 IPM, 0.5 s, 2x1 Form C (NO/NC), 24 V (DC), 230 V (AC), 0058718
Order No.: 90P0092
EAN: 4030641587185
MPN:
0058718
MK9055N.38/500 1-120.000IPM UH=AC230V+DC24V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
287.7539 € *
Standard delivery time from the manufacturer is: 2 Weeks
Speed moitor, 0058718, DOLD
The 0058718 is a speed moitor that recognises and monitor impulse signals of e. g. proximity sensors and protect machines and produced material or allows speed depending switching in production processes. Adjustable monitoring time for missing input signal at function overfrequency; additional using as standstill level.
Features
- Protection of persons, machines and products
- Easy setting
- Universal input, for configuration of different sensors
- Fast reaction at low speed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-120000 IPM, 0.5 s | |
| Contact type | 2x1 Form C (NO/NC) | |
| Switching Voltage (DC) | 24 V | |
| Switching Voltage (AC) | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |