0056562 | DOLD
Insulation monitoring relay, 1-100 kΩ, 24 VDC, 2 Form C (NO/NC), 0056562
Order No.: 90P0101
EAN: 4030641565626
MPN:
0056562
MK5880N.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.4176 € *
Standard delivery time from the manufacturer is: 2 Weeks
Insulation monitor, 0056562, DOLD
The 0056562 provides best insulation monitoring of pure three-phase and AC IT systems in a state of the art way fulfilling the relevant standards. The adjustment of the setting values is simple and user friendly done on 2 rotary switches on the front of the device.
Features
- De-energized on trip
- Manual and auto reset
- Connections for external test and reset buttons possible
- LED indicators for operation and alarm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-100 kΩ, 24 VDC | |
| Contact type | 2 Form C (NO/NC) | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |