0055712 | DOLD
Asymmetry relay, 3AC 400 V 50/60 Hz, 2 Form C (NO/NC), 0055712
Order No.: 90P0011
EAN: 4030641557126
MPN:
0055712
MK9040N.12/001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.0755 € *
Standard delivery time from the manufacturer is: 2 Weeks
Asymmetry relay, 0055712, DOLD
The 0055712 is a asymmetry relay for reverse voltages, phase failure as well as incorrect phase sequence in three-phase networks. Early detection of impending failures and preventive maintenance prevent costly damage and as a user you benefit from the operational reliability and high availability of your system.
Features
- Optionally with adjustable response delay
- As option with pluggable terminal blocks for easy exchange of devices
- 2 LED displays for power supply and state of contact
Applications
- Correct direction of rotation of drives
- Simple wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3AC 400 V 50/60 Hz | |
| Contact type | 2 Form C (NO/NC) | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |