0055138 | DOLD
Differential current monitor, 10 A, 5 s, 24-230 V AC/DC, 1 Form C (NO/NC) pre-warning, 1 Form C (NO/NC) alarm, 0055138
Order No.: 90P0136
EAN: 4030641551384
MPN:
0055138
IL5882.38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
326.2504 € *
Available: 1 pcs.
Residual current monitor, 0055138, DOLD
The 0055138 is a residual current monitor suitable for detecting insulation faults in earthed systems as well as for monitoring and preventive maintenance of electrical systems. Insulation deterioration can be detected at an early stage and indicated to the operator of the installation without immediately causing an interruption of operation.
Features
- Test and reset button
- Broken wire detection
- Short reaction time
- De-energized on trip
- LED indication for auxiliary supply and state of contact
- Preventive fire and system protection
- Increasing the availability of plants by early fault detection
- Protection against manipulation by sealable transparent cover over setting switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 10 A, 5 s, 24-230 V AC/DC | |
| Contact type | 1 Form C (NO/NC) pre-warning, 1 Form C (NO/NC) alarm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |