0054183 | DOLD
Phase sequence relay, 380-500 VAC, 2 Form C (NO/NC), 0054183
Order No.: 90P0134
EAN: 4030641541835
MPN:
0054183
MK9056N.12 AC50/60Hz 380-500V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.4560 € *
Standard delivery time from the manufacturer is: 2 Weeks
Phase sequence relay, 0054183, DOLD
The 0054183 detects wrong phase sequence in 3-phase system. Also to monitor phase failure it is more suitable to use an Asymmetry relay.
Features
- LED indication of rotation
- 2 changeover contacts
- Simple wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 380-500 VAC | |
| Contact type | 2 Form C (NO/NC) | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |