0054100 | DOLD
Level relay, 2-450 kΩ, 0.2 -20 s, 2x1 Form C (NO/NC), 230 V (AC), 0054100
Order No.: 90P0094
EAN: 4030641541002
MPN:
0054100
MK9151N.12 2-450kOHM AC230V 0-20s
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.2774 € *
Standard delivery time from the manufacturer is: 2 Weeks
Level sensing relay, 0054100, DOLD
The 0054100 is a level sensing relay for monitoring and control of the mixing ratio of conductive liquids. General resistance monitoring tasks, e.g. limit temperature detection with PTC. Also has a contact protection relay with time delay.
Features
- High interference resistance of the measuring circuit
- LEDs for operation and state of contact
- Common controlled output relays for 2-point hysteresis level control
- Open circuit operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-450 kΩ, 0.2 -20 s | |
| Contact type | 2x1 Form C (NO/NC) | |
| Switching Voltage (AC) | 230 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |