0053805 | DOLD
Insulation monitoring relay, 5-200 kΩ, 24-280 VDC, 2 Form C (NO/NC), 0053805
Order No.: 90P0096
EAN: 4030641538057
MPN:
0053805
IL5881.12/100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
289.5627 € *
Available: 1 pcs.
Insulation monitor, 0053805, DOLD
The 0053805 is an insulation monitor for industrial and railway applications and onitoring of asymmetrical insulation resistance of ungrounded DC-voltage systems to earth. This device has LEDs to indicate the operating status. The response value can be set in a user-friendly way on the front of the device via a potentiometer.
Features
- De-energized on trip
- Connection for external test and reset button possible
- Adjustable time delay as option
- Preventive fire and system protection
- Easy adjustment of response value
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 5-200 kΩ, 24-280 VDC | |
| Contact type | 2 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |